-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC UNREG PWR SUPPLY MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3340-1-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1021 In Stock |
|
$6.4761 / $8.1000 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
500 In Stock |
|
$6.3800 / $6.7700 | Buy Now |
|
Master Electronics | 2 W, 1:1 Input Range, Single Unregulated Output, 8 Pin SMT, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
500 In Stock |
|
$6.3800 / $6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS2-S12-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS2-S12-S5-M-TR
CUI Inc
DC-DC UNREG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PDS2-S12-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS2-S12-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM1-S12-S5-S | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDS2-S12-S5-M-TR vs PDM1-S12-S5-S |
RKZE-1205S | DC-DC Unregulated Power Supply Module | RECOM Power Inc | PDS2-S12-S5-M-TR vs RKZE-1205S |
PDM2-S12-S5-D | 2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc Converter | CUI Inc | PDS2-S12-S5-M-TR vs PDM2-S12-S5-D |
PDSE2-S12-S5-M | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDS2-S12-S5-M-TR vs PDSE2-S12-S5-M |
PCN2-S12-S5-S | 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PDS2-S12-S5-M-TR vs PCN2-S12-S5-S |
PESE2-S12-S5-M | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PDS2-S12-S5-M-TR vs PESE2-S12-S5-M |