Part Details for PDS2-S5-S15-M by CUI Inc
Overview of PDS2-S5-S15-M by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for PDS2-S5-S15-M
PDS2-S5-S15-M CAD Models
PDS2-S5-S15-M Part Data Attributes:
|
PDS2-S5-S15-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDS2-S5-S15-M
CUI Inc
15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |
Alternate Parts for PDS2-S5-S15-M
This table gives cross-reference parts and alternative options found for PDS2-S5-S15-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS2-S5-S15-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R05P215S/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PDS2-S5-S15-M vs R05P215S/R8/X2 |
PEM2-S5-S15-S | 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS2-S5-S15-M vs PEM2-S5-S15-S |
VHS2-S5-S15-SIP | Board Mount Isolated DC-DC Converter, 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS2-S5-S15-M vs VHS2-S5-S15-SIP |
R05P215S/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PDS2-S5-S15-M vs R05P215S/R6.4/X2 |
R05P215S/X2 | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4 | RECOM Power Inc | PDS2-S5-S15-M vs R05P215S/X2 |
PDM1-S5-S15-S | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS2-S5-S15-M vs PDM1-S5-S15-S |
PDM2-S5-S15-S | 15 Vdc, 0.13 A, 2 W, 4.5~5.5 Vdc Input Range | CUI Inc | PDS2-S5-S15-M vs PDM2-S5-S15-S |
R05P215S/R8/P | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PDS2-S5-S15-M vs R05P215S/R8/P |