Part Details for PDM31028SA15SOTY by Paradigm Technology Inc
Overview of PDM31028SA15SOTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PDM31028SA15SOTY
PDM31028SA15SOTY CAD Models
PDM31028SA15SOTY Part Data Attributes
|
PDM31028SA15SOTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31028SA15SOTY
Paradigm Technology Inc
Standard SRAM, 256KX4, 15ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM31028SA15SOTY
This table gives cross-reference parts and alternative options found for PDM31028SA15SOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31028SA15SOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS621002-35KC | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Mosel Vitelic Corporation | PDM31028SA15SOTY vs MS621002-35KC |
MT5C1005C-55/XT | Standard SRAM, 256KX4, 55ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | PDM31028SA15SOTY vs MT5C1005C-55/XT |
PDM31028SA20SOITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31028SA15SOTY vs PDM31028SA20SOITY |
PDM41028SA15TSO | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31028SA15SOTY vs PDM41028SA15TSO |
PDM41028LA20TSOI | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31028SA15SOTY vs PDM41028LA20TSOI |
MT5C1005C-20L/IT | Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | PDM31028SA15SOTY vs MT5C1005C-20L/IT |
MT5LC1005SJ-20LXT | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM31028SA15SOTY vs MT5LC1005SJ-20LXT |
PDM41028SA10TSOTY | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM31028SA15SOTY vs PDM41028SA10TSOTY |
MCM6229BJ15R2 | 256K X 4 STANDARD SRAM, 15 ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | PDM31028SA15SOTY vs MCM6229BJ15R2 |
PDM41028LA17TSOITY | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM31028SA15SOTY vs PDM41028LA17TSOITY |