Part Details for PDM31096SA20TI by Paradigm Technology Inc
Overview of PDM31096SA20TI by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31096SA20TI
PDM31096SA20TI CAD Models
PDM31096SA20TI Part Data Attributes:
|
PDM31096SA20TI
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31096SA20TI
Paradigm Technology Inc
Standard SRAM, 512KX8, 20ns, CMOS, PDSO44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | TSOP, TSOP44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM31096SA20TI
This table gives cross-reference parts and alternative options found for PDM31096SA20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31096SA20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31096SA20TTY | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31096SA20TI vs PDM31096SA20TTY |
KM68V4002CTI-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | PDM31096SA20TI vs KM68V4002CTI-20 |
AS7C34096-20TC | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | PDM31096SA20TI vs AS7C34096-20TC |
AS7C34096-20TI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | PDM31096SA20TI vs AS7C34096-20TI |
PDM31096SA20TTR | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31096SA20TI vs PDM31096SA20TTR |
AS7C34096A-20TC | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | PDM31096SA20TI vs AS7C34096A-20TC |
AS7C34096A-20TI | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | PDM31096SA20TI vs AS7C34096A-20TI |
KM68V4002CT-20 | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | PDM31096SA20TI vs KM68V4002CT-20 |
PDM31096SA20T | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31096SA20TI vs PDM31096SA20T |
PDM31096SA20TITY | Standard SRAM, 512KX8, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31096SA20TI vs PDM31096SA20TITY |