Part Details for PDM31096SA8TTR by Paradigm Technology Inc
Overview of PDM31096SA8TTR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31096SA8TTR
PDM31096SA8TTR CAD Models
PDM31096SA8TTR Part Data Attributes:
|
PDM31096SA8TTR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31096SA8TTR
Paradigm Technology Inc
Standard SRAM, 512KX8, 8ns, CMOS, PDSO44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM31096SA8TTR
This table gives cross-reference parts and alternative options found for PDM31096SA8TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31096SA8TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74108ATP-8T | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | PDM31096SA8TTR vs GS74108ATP-8T |
PDM31096SA8T | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31096SA8TTR vs PDM31096SA8T |
GS74108AGP-8 | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | PDM31096SA8TTR vs GS74108AGP-8 |
PDM31096SA8T | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31096SA8TTR vs PDM31096SA8T |
GS74108ATP-8 | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | PDM31096SA8TTR vs GS74108ATP-8 |
PDM31096SA8TTY | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | PDM31096SA8TTR vs PDM31096SA8TTY |
SCM6946TS8 | 512KX8 STANDARD SRAM, 8ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | PDM31096SA8TTR vs SCM6946TS8 |
PDM31096SA8TTY | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31096SA8TTR vs PDM31096SA8TTY |
GS74108ATP-8IT | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | PDM31096SA8TTR vs GS74108ATP-8IT |
GS74108AGP-8T | Standard SRAM, 512KX8, 8ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | PDM31096SA8TTR vs GS74108AGP-8T |