PDM31532LA15SOTR
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO44

Overview of PDM31532LA15SOTR by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM31532LA15SOTR by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM31532LA15SOTR by Paradigm Technology Inc

PDM31532LA15SOTR
Paradigm Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDSO-J44
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. PDM31532LA15SOTR
    Paradigm Technology Inc
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO44
    VS

Alternate Parts for PDM31532LA15SOTR

This table gives cross-reference parts and alternative options found for PDM31532LA15SOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31532LA15SOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM31532SA15SOITR Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15SOITR
PDM31532LA15TTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532LA15TTR
PDM31532LA15TITY Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532LA15TITY
PDM31532SA15TITY Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15TITY
PDM31532SA15SOTY Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15SOTY
PDM31532SA15TTY Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15TTY
PDM31532LA15SOITY Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532LA15SOITY
PDM31532SA15SOTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15SOTR
PDM31532SA15TTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15TTR
PDM31532LA15TTY Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532LA15TTY
Part Number Description Manufacturer Compare
PDM31532SA12SOTR Standard SRAM, 128KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA12SOTR
UL62H1616AJK20G1 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 ZMDI PDM31532LA15SOTR vs UL62H1616AJK20G1
TC55V1664FT-15 IC 64K X 16 CACHE SRAM, 15 ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44, Static RAM Toshiba America Electronic Components PDM31532LA15SOTR vs TC55V1664FT-15
PDM31532SA15TITR Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA15TITR
PDM41532SA20SOITY Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM41532SA20SOITY
UL62H1616AJA35 Standard SRAM, 64KX16, 35ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 ZMDI PDM31532LA15SOTR vs UL62H1616AJA35
PDM31532SA9SOTR Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA9SOTR
PDM31532LA9SOTY Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532LA9SOTY
PDM31532LA20SOI Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532LA20SOI
PDM31532SA10SOTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO44 Paradigm Technology Inc PDM31532LA15SOTR vs PDM31532SA10SOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM31532LA15SOTR by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM31532LA15SOTR by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM31532LA15SOTR would you like to use for your alert(s)?
  • Please alert me when PDM31532LA15SOTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM31532LA15SOTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM31532LA15SOTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM31532LA15SOTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM31532LA15SOTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM31532LA15SOTR by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: