There are no models available for this part yet.
Overview of PDM31532LA15TI by Paradigm Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PDM31532LA15TI by Paradigm Technology Inc
Part Data Attributes for PDM31532LA15TI by Paradigm Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PARADIGM TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
44
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP44,.46,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.005 A
|
Standby Voltage-Min
|
3 V
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for PDM31532LA15TI
This table gives cross-reference parts and alternative options found for PDM31532LA15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31532LA15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532SA12SOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM31532SA12SOTR |
UL62H1616AJK20G1 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | ZMDI | PDM31532LA15TI vs UL62H1616AJK20G1 |
TC55V1664FT-15 | IC 64K X 16 CACHE SRAM, 15 ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44, Static RAM | Toshiba America Electronic Components | PDM31532LA15TI vs TC55V1664FT-15 |
PDM31532SA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM31532SA15TITR |
PDM41532SA20SOITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM41532SA20SOITY |
UL62H1616AJA35 | Standard SRAM, 64KX16, 35ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | ZMDI | PDM31532LA15TI vs UL62H1616AJA35 |
PDM31532SA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM31532SA9SOTR |
PDM31532LA9SOTY | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM31532LA9SOTY |
PDM31532LA20SOI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM31532LA20SOI |
PDM31532SA10SOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA15TI vs PDM31532SA10SOTY |