PDM41024LA10D
Paradigm Technology Inc
Description: Standard SRAM, 128KX8, 10ns, CMOS, CDIP32

Overview of PDM41024LA10D by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for PDM41024LA10D by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41024LA10D by Paradigm Technology Inc

PDM41024LA10D
Paradigm Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-GDIP-T32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. PDM41024LA10D
    Paradigm Technology Inc
    Standard SRAM, 128KX8, 10ns, CMOS, CDIP32
    VS

Alternate Parts for PDM41024LA10D

This table gives cross-reference parts and alternative options found for PDM41024LA10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024LA10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41024SA10TTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Paradigm Technology Inc PDM41024LA10D vs PDM41024SA10TTY
PDM41034S10TSOTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Paradigm Technology Inc PDM41024LA10D vs PDM41034S10TSOTY
PDM41024S10SOTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Paradigm Technology Inc PDM41024LA10D vs PDM41024S10SOTY
PDM41024LA10TSOTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Paradigm Technology Inc PDM41024LA10D vs PDM41024LA10TSOTY
PDM41024LB10TTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Paradigm Technology Inc PDM41024LA10D vs PDM41024LB10TTY
EK681024MTS-10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Eureka Microelectronics Inc PDM41024LA10D vs EK681024MTS-10
EK681024MJ-10 Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Eureka Microelectronics Inc PDM41024LA10D vs EK681024MJ-10
IDT71B124S10Y8 Standard SRAM, 128KX8, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc PDM41024LA10D vs IDT71B124S10Y8
CY7C109D-10ZXC Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor PDM41024LA10D vs CY7C109D-10ZXC
PDM41024LB10TSOTY Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 Paradigm Technology Inc PDM41024LA10D vs PDM41024LB10TSOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41024LA10D by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41024LA10D by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41024LA10D would you like to use for your alert(s)?
  • Please alert me when PDM41024LA10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41024LA10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41024LA10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41024LA10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41024LA10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41024LA10D by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: