Part Details for PDM41024LB12SOITY by Paradigm Technology Inc
Overview of PDM41024LB12SOITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41024LB12SOITY
PDM41024LB12SOITY CAD Models
PDM41024LB12SOITY Part Data Attributes
|
PDM41024LB12SOITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41024LB12SOITY
Paradigm Technology Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41024LB12SOITY
This table gives cross-reference parts and alternative options found for PDM41024LB12SOITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024LB12SOITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C109YMB12 | Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | PDM41024LB12SOITY vs L7C109YMB12 |
L7C108DC12L | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | PDM41024LB12SOITY vs L7C108DC12L |
AP9A110L-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | PDM41024LB12SOITY vs AP9A110L-12VI |
IS61C1024L-12KR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | PDM41024LB12SOITY vs IS61C1024L-12KR |
EK681024MJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Eureka Microelectronics Inc | PDM41024LB12SOITY vs EK681024MJ-12 |
IS61C1024L-12TRI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | PDM41024LB12SOITY vs IS61C1024L-12TRI |
KM681002CLT-1200 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | PDM41024LB12SOITY vs KM681002CLT-1200 |
L7C108WC12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | PDM41024LB12SOITY vs L7C108WC12 |
IS61C1024-12MRI | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | PDM41024LB12SOITY vs IS61C1024-12MRI |
PDM41034LA12TTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LB12SOITY vs PDM41034LA12TTY |