Part Details for PDM41034SA15SOTR by Paradigm Technology Inc
Overview of PDM41034SA15SOTR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41034SA15SOTR
PDM41034SA15SOTR CAD Models
PDM41034SA15SOTR Part Data Attributes
|
PDM41034SA15SOTR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41034SA15SOTR
Paradigm Technology Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41034SA15SOTR
This table gives cross-reference parts and alternative options found for PDM41034SA15SOTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41034SA15SOTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71B024L15D | Standard SRAM, 128KX8, 15ns, BICMOS, PDIP32, DIP-32 | Integrated Device Technology Inc | PDM41034SA15SOTR vs IDT71B024L15D |
ATT7C109J-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | LSI Corporation | PDM41034SA15SOTR vs ATT7C109J-15 |
L7C109PC15 | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | PDM41034SA15SOTR vs L7C109PC15 |
FT7C109-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Force Technologies Ltd | PDM41034SA15SOTR vs FT7C109-15VC |
CY7C109B-15VC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | PDM41034SA15SOTR vs CY7C109B-15VC |
KM681002CT-15000 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | PDM41034SA15SOTR vs KM681002CT-15000 |
KM681002CLT-1500 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | PDM41034SA15SOTR vs KM681002CLT-1500 |
CY7C1009L-15DMB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | PDM41034SA15SOTR vs CY7C1009L-15DMB |
EK681024AK-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32 | Eureka Microelectronics Inc | PDM41034SA15SOTR vs EK681024AK-15 |
W24010AK-15I | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | Winbond Electronics Corp | PDM41034SA15SOTR vs W24010AK-15I |