Part Details for PDM41038S17TSOITR by Paradigm Technology Inc
Overview of PDM41038S17TSOITR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41038S17TSOITR
PDM41038S17TSOITR CAD Models
PDM41038S17TSOITR Part Data Attributes
|
PDM41038S17TSOITR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41038S17TSOITR
Paradigm Technology Inc
Standard SRAM, 256KX4, 17ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41038S17TSOITR
This table gives cross-reference parts and alternative options found for PDM41038S17TSOITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41038S17TSOITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMU1-65604L-45 | Standard SRAM, 256KX4, 45ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Matra MHS | PDM41038S17TSOITR vs CMU1-65604L-45 |
MT5C1005EC-40/883C | Standard SRAM, 256KX4, 40ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | PDM41038S17TSOITR vs MT5C1005EC-40/883C |
SMD1-65604V-30MH | Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32 | Matra MHS | PDM41038S17TSOITR vs SMD1-65604V-30MH |
PDM41038LA20TITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038S17TSOITR vs PDM41038LA20TITY |
PDM41038SA12SOI | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038S17TSOITR vs PDM41038SA12SOI |
HM624257AJP-25 | Cache SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | PDM41038S17TSOITR vs HM624257AJP-25 |
MT5C256K4A1DJ-12LAT | Standard SRAM, 256KX4, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | PDM41038S17TSOITR vs MT5C256K4A1DJ-12LAT |
5962-9161202MTX | Standard SRAM, CMOS, | Pyramid Semiconductor Corporation | PDM41038S17TSOITR vs 5962-9161202MTX |
PDM41038S12SOITY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41038S17TSOITR vs PDM41038S12SOITY |
MCM6729DWJ8R | Standard SRAM, 256KX4, 8ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | PDM41038S17TSOITR vs MCM6729DWJ8R |