Part Details for PDM41252LA10DI by Paradigm Technology Inc
Overview of PDM41252LA10DI by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41252LA10DI
PDM41252LA10DI CAD Models
PDM41252LA10DI Part Data Attributes
|
PDM41252LA10DI
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41252LA10DI
Paradigm Technology Inc
Standard SRAM, 64KX4, 10ns, CMOS, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | HIGH IMPEDENCE OUTPUTS DURING WRITE MODE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41252LA10DI
This table gives cross-reference parts and alternative options found for PDM41252LA10DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41252LA10DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM10504-10 | Standard SRAM, 64KX4, 10ns, ECL, CDIP28, 0.300 INCH, CERDIP-28 | Hitachi Ltd | PDM41252LA10DI vs HM10504-10 |
PDM41252LA10PI | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28 | Paradigm Technology Inc | PDM41252LA10DI vs PDM41252LA10PI |
KM64B258P-10 | Cache SRAM, 64KX4, 10ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Samsung Semiconductor | PDM41252LA10DI vs KM64B258P-10 |
MT5C2564-10AT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP24 | Micron Technology Inc | PDM41252LA10DI vs MT5C2564-10AT |
CY7B192-10PC | Standard SRAM, 64KX4, 10ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | PDM41252LA10DI vs CY7B192-10PC |
MT5C2565-10LIT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | PDM41252LA10DI vs MT5C2565-10LIT |
CY7B194-10PC | Standard SRAM, 64KX4, 10ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | PDM41252LA10DI vs CY7B194-10PC |
CM1Z-65898-10 | Standard SRAM, 64KX4, 10ns, BICMOS, CDIP24 | Matra MHS | PDM41252LA10DI vs CM1Z-65898-10 |
CYM1220HD-10C | SRAM Module, 64KX4, 10ns, BICMOS | Cypress Semiconductor | PDM41252LA10DI vs CYM1220HD-10C |
CY7B192-10DC | Standard SRAM, 64KX4, 10ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | PDM41252LA10DI vs CY7B192-10DC |