Part Details for PDM41256LA10TITY by IXYS Corporation
Overview of PDM41256LA10TITY by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41256LA10TITY
PDM41256LA10TITY CAD Models
PDM41256LA10TITY Part Data Attributes:
|
PDM41256LA10TITY
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM41256LA10TITY
IXYS Corporation
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for PDM41256LA10TITY
This table gives cross-reference parts and alternative options found for PDM41256LA10TITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256LA10TITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256SA10TTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10TITY vs PDM41256SA10TTY |
FT7C199-10ZC | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | PDM41256LA10TITY vs FT7C199-10ZC |
KM68257EITG-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | PDM41256LA10TITY vs KM68257EITG-10 |
CY7C199L-10ZCT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | PDM41256LA10TITY vs CY7C199L-10ZCT |
CY7C199-10ZCT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | PDM41256LA10TITY vs CY7C199-10ZCT |
FT7C199-10ZI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | PDM41256LA10TITY vs FT7C199-10ZI |
PDM41256SA10TITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10TITY vs PDM41256SA10TITY |
CY7C199-10ZI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | PDM41256LA10TITY vs CY7C199-10ZI |
PDM41256LA10TITR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10TITY vs PDM41256LA10TITR |
PDM41256LA10TTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41256LA10TITY vs PDM41256LA10TTR |