PDM41256SA8SO
Description: Standard SRAM, 32KX8, 8ns, CMOS, PDSO28

Overview of PDM41256SA8SO by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for PDM41256SA8SO by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41256SA8SO by Paradigm Technology Inc

PDM41256SA8SO
Paradigm Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
SOJ, SOJ28,.34
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
8 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. PDM41256SA8SO
    Paradigm Technology Inc
    Standard SRAM, 32KX8, 8ns, CMOS, PDSO28
    VS

Alternate Parts for PDM41256SA8SO

This table gives cross-reference parts and alternative options found for PDM41256SA8SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41256SA8SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41256SA8SOTR Standard SRAM, 32KX8, 8ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation PDM41256SA8SO vs PDM41256SA8SOTR
PDM41256SA/S8SO Standard SRAM, 32KX8, 8ns, CMOS, PDSO28 IXYS Corporation PDM41256SA8SO vs PDM41256SA/S8SO
Part Number Description Manufacturer Compare
UL62H256BS2K55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI PDM41256SA8SO vs UL62H256BS2K55
U635H256SK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 ZMDI PDM41256SA8SO vs U635H256SK45G1
PDM31256SA12SOITR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc PDM41256SA8SO vs PDM31256SA12SOITR
U631H256CSM35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI PDM41256SA8SO vs U631H256CSM35
CMUI-65656L35R 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28 Atmel Corporation PDM41256SA8SO vs CMUI-65656L35R
UL62H256AS2K55 Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 ZMDI PDM41256SA8SO vs UL62H256AS2K55
M5M5256DVP-70XL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Mitsubishi Electric PDM41256SA8SO vs M5M5256DVP-70XL
AS7C256A-10TIN Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 Alliance Semiconductor Corporation PDM41256SA8SO vs AS7C256A-10TIN
AMTI-65656V45SHXXX 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation PDM41256SA8SO vs AMTI-65656V45SHXXX
AS7C256L-35JC Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation PDM41256SA8SO vs AS7C256L-35JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41256SA8SO by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41256SA8SO by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM41256SA8SO would you like to use for your alert(s)?
  • Please alert me when PDM41256SA8SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41256SA8SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41256SA8SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41256SA8SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41256SA8SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41256SA8SO by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: