Datasheets
PDM41516LA12TI by: Paradigm Technology Inc

Standard SRAM, 64KX8, 12ns, CMOS, PDSO44

Part Details for PDM41516LA12TI by Paradigm Technology Inc

Overview of PDM41516LA12TI by Paradigm Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PDM41516LA12TI

PDM41516LA12TI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PDM41516LA12TI Part Data Attributes

PDM41516LA12TI Paradigm Technology Inc
Buy Now Datasheet
Compare Parts:
PDM41516LA12TI Paradigm Technology Inc Standard SRAM, 64KX8, 12ns, CMOS, PDSO44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC
Package Description TSOP, TSOP44,.46,32
Reach Compliance Code unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Memory Density 524288 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 44
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL

Alternate Parts for PDM41516LA12TI

This table gives cross-reference parts and alternative options found for PDM41516LA12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41516LA12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M5M5V32R16J-15 Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 1.27 MM PITCH, SOJ-44 Mitsubishi Electric PDM41516LA12TI vs M5M5V32R16J-15
PDM41516SA10SO Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 Paradigm Technology Inc PDM41516LA12TI vs PDM41516SA10SO
AS7C513-12TC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 Alliance Semiconductor Corporation PDM41516LA12TI vs AS7C513-12TC
IS61C3216-20KI Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc PDM41516LA12TI vs IS61C3216-20KI
CY7C1020CV33-15ZCT Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor PDM41516LA12TI vs CY7C1020CV33-15ZCT
PDM41516SA20TITR Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc PDM41516LA12TI vs PDM41516SA20TITR
PDM41516SA12TITY Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc PDM41516LA12TI vs PDM41516SA12TITY
PDM41516SA12SOTR Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc PDM41516LA12TI vs PDM41516SA12SOTR
AS7C3513B-20TCN Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc PDM41516LA12TI vs AS7C3513B-20TCN
CY7C1020L-12VCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor PDM41516LA12TI vs CY7C1020L-12VCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41516LA12TI by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41516LA12TI by Paradigm Technology Inc

  • Please alert me when PDM41516LA12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PDM41516LA12TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41516LA12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PDM41516LA12TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41516LA12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41516LA12TI by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: