Part Details for PDM4M4050S15Z by Paradigm Technology Inc
Overview of PDM4M4050S15Z by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM4M4050S15Z
PDM4M4050S15Z CAD Models
PDM4M4050S15Z Part Data Attributes
|
PDM4M4050S15Z
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM4M4050S15Z
Paradigm Technology Inc
SRAM Module, 1MX8, 15ns, CMOS, PZMA64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | ZIP, ZIP64/68,.1,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 256K X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-PZMA-T64 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP64/68,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18.415 mm | |
Standby Current-Max | 0.32 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for PDM4M4050S15Z
This table gives cross-reference parts and alternative options found for PDM4M4050S15Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM4M4050S15Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1841PZ-30C | SRAM Module, 256KX32, 30ns, CMOS | Cypress Semiconductor | PDM4M4050S15Z vs CYM1841PZ-30C |
CYM1841PZ-20C | SRAM Module, 256KX32, 20ns, CMOS | Cypress Semiconductor | PDM4M4050S15Z vs CYM1841PZ-20C |
AK632256W-12 | SRAM Module, 1MX8, 12ns, MIXMOS, SIM-64 | Accutek Microcircuit Corporation | PDM4M4050S15Z vs AK632256W-12 |
CYM1841APR-20C | SRAM Module, 256KX32, 20ns, CMOS, PZMA64, PLASTIC, ZIP-64 | Cypress Semiconductor | PDM4M4050S15Z vs CYM1841APR-20C |
CYM1841PM-55C | SRAM Module, 1MX8, 55ns, CMOS, PSMA64 | Cypress Semiconductor | PDM4M4050S15Z vs CYM1841PM-55C |
IDT7MP4045SA35M | SRAM Module, 256KX32, 35ns, BICMOS | Integrated Device Technology Inc | PDM4M4050S15Z vs IDT7MP4045SA35M |
CYM1841BPM-20C | SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, SIMM-64 | Cypress Semiconductor | PDM4M4050S15Z vs CYM1841BPM-20C |
SYS32256ZKI-30 | SRAM Module, 256KX32, 30ns, CMOS, PLASTIC, ZIP-64 | APTA Group Inc | PDM4M4050S15Z vs SYS32256ZKI-30 |
SYS32256LKL-17 | SRAM Module, 256KX32, 17ns, CMOS, PSMA64, PLASTIC, SIMM-64 | APTA Group Inc | PDM4M4050S15Z vs SYS32256LKL-17 |
MT8LS25632M-17LP | SRAM Module, 256KX32, 17ns, CMOS | Micron Technology Inc | PDM4M4050S15Z vs MT8LS25632M-17LP |