-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4863-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
197 In Stock |
|
$14.6642 / $17.3600 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 12VDC - Input: 9 to 36VDC - PCB Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQE10-Q24-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE10-Q24-S12-D
CUI Inc
12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDIP-P5 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PDQE10-Q24-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQE10-Q24-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q24-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQE10-Q24-S12-D vs PDQE10-Q24-S12-U |
PQQ10W-Q24-S12-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQE10-Q24-S12-D vs PQQ10W-Q24-S12-S |
PYB10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQE10-Q24-S12-D vs PYB10-Q24-S12-T |
PDQE10-Q24-S12-DIN | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQE10-Q24-S12-D vs PDQE10-Q24-S12-DIN |
PYBJ10-Q24-S12-M | 12 Vdc, 0.833 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQE10-Q24-S12-D vs PYBJ10-Q24-S12-M |