Part Details for PDRV5023AJQLPG by Texas Instruments
Overview of PDRV5023AJQLPG by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDRV5023AJQLPG
PDRV5023AJQLPG CAD Models
PDRV5023AJQLPG Part Data Attributes
|
PDRV5023AJQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV5023AJQLPG
Texas Instruments
MAGNETIC FIELD SENSOR-HALL EFFECT, 1-12mT, 0-38V, CIRCULAR, THROUGH HOLE MOUNT, TO-92, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Hysteresis | 3.7 mT | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | CIRCULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for PDRV5023AJQLPG
This table gives cross-reference parts and alternative options found for PDRV5023AJQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV5023AJQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5023AJQLPGQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-TO-92 -40 to 125 | Texas Instruments | PDRV5023AJQLPG vs DRV5023AJQLPGQ1 |
DRV5023AJQLPGMQ1 | Automotive 2.7V to 38V Hall Effect Unipolar Switch 3-TO-92 -40 to 125 | Texas Instruments | PDRV5023AJQLPG vs DRV5023AJQLPGMQ1 |
DRV5023AJQLPGM | High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125 | Texas Instruments | PDRV5023AJQLPG vs DRV5023AJQLPGM |
DRV5023AJQLPG | High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-TO-92 -40 to 125 | Texas Instruments | PDRV5023AJQLPG vs DRV5023AJQLPG |