-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high-accuracy 3.3V or 5V ratiometric unipolar Hall effect sensor family 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DRV5056 - AUTOMOTIVE UNIPOLAR RATIOMETRIC LINEAR HALL EFFECT SENSOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1179 |
|
$0.7155 / $0.8418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDRV5056A3EDBZTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV5056A3EDBZTQ1
Texas Instruments
Automotive high-accuracy 3.3V or 5V ratiometric unipolar Hall effect sensor family 3-SOT-23 -40 to 150
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |
This table gives cross-reference parts and alternative options found for PDRV5056A3EDBZTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV5056A3EDBZTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5056A3QDBZT | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | Texas Instruments | PDRV5056A3EDBZTQ1 vs DRV5056A3QDBZT |
DRV5056A3QDBZR | Ratiometric unipolar linear hall effect sensor with analog output 3-SOT-23 -40 to 125 | Texas Instruments | PDRV5056A3EDBZTQ1 vs DRV5056A3QDBZR |