Part Details for PDRV8300DIPWR by Texas Instruments
Overview of PDRV8300DIPWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PDRV8300DIPWR
PDRV8300DIPWR CAD Models
PDRV8300DIPWR Part Data Attributes
|
PDRV8300DIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV8300DIPWR
Texas Instruments
100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-04 | |
High Side Driver | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.18 µs | |
Width | 4.4 mm |
Alternate Parts for PDRV8300DIPWR
This table gives cross-reference parts and alternative options found for PDRV8300DIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV8300DIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8300DPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | PDRV8300DIPWR vs DRV8300DPWR |
DRV8300DIPWR | 100-V max simple 3-phase gate driver with bootstrap diodes 20-TSSOP -40 to 125 | Texas Instruments | PDRV8300DIPWR vs DRV8300DIPWR |