| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DRV8426ERGER | Texas Instruments | $1.5511 | Stepper Motor Controller, 2.5A, PQCC24 | PDRV8426PWPR vs DRV8426ERGER |
| DRV8426RGER | Texas Instruments | $1.5511 | Stepper Motor Controller, 2.5A, PQCC24 | PDRV8426PWPR vs DRV8426RGER |
| DRV8426PRGER | Texas Instruments | $1.5511 | Stepper Motor Controller, 2.5A, PQCC24 | PDRV8426PWPR vs DRV8426PRGER |
| DRV8426EPWPR | Texas Instruments | $1.5825 | Stepper Motor Controller, 2.5A, PDSO28 | PDRV8426PWPR vs DRV8426EPWPR |
| PDRV8426EPWPR | Texas Instruments | Check for Price | Stepper Motor Controller, 1.5A, PDSO28 | PDRV8426PWPR vs PDRV8426EPWPR |
| PDRV8426PPWPR | Texas Instruments | Check for Price | Stepper Motor Controller, 1.5A, PDSO28 | PDRV8426PWPR vs PDRV8426PPWPR |
| TB62261FTAG | Toshiba Electronic Devices & Storage Corporation | Check for Price | Stepper Motor Controller, 1.5A, BCDMOS, PQCC36 | PDRV8426PWPR vs TB62261FTAG |
| PDRV8426ERGER | Texas Instruments | Check for Price | Stepper Motor Controller, 1.5A, PQCC24 | PDRV8426PWPR vs PDRV8426ERGER |
| PDRV8426RGER | Texas Instruments | Check for Price | Stepper Motor Controller, 1.5A, PQCC24 | PDRV8426PWPR vs PDRV8426RGER |
| PDRV8426PRGER | Texas Instruments | Check for Price | Stepper Motor Controller, 1.5A, PQCC24 | PDRV8426PWPR vs PDRV8426PRGER |
Part Details for PDRV8426PWPR by Texas Instruments
Results Overview of PDRV8426PWPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDRV8426PWPR Information
PDRV8426PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PDRV8426PWPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Stepper Motor Controller, 1.5A, PDSO28 | 5561 |
|
RFQ |
US Tariff Estimator: PDRV8426PWPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PDRV8426PWPR Part Data Attributes
|
|
PDRV8426PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV8426PWPR
Texas Instruments
Stepper Motor Controller, 1.5A, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Htssop-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-06-17 | |
| Additional Feature | Motor Supply Voltage Is 4.5 To 33 V | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | ||
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for PDRV8426PWPR
This table gives cross-reference parts and alternative options found for PDRV8426PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV8426PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.