Part Details for PDTA113EK by NXP Semiconductors
Overview of PDTA113EK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA113EK
PDTA113EK CAD Models
PDTA113EK Part Data Attributes:
|
PDTA113EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA113EK
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA113EK
This table gives cross-reference parts and alternative options found for PDTA113EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA113EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT38B | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA113EK vs FMMT38B |
FMMT38BTA | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA113EK vs FMMT38BTA |
PDTA144VK | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA113EK vs PDTA144VK |
PDTA123YS | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA113EK vs PDTA123YS |
PDTA123TK | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA113EK vs PDTA123TK |
FMMT38ATA | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA113EK vs FMMT38ATA |
PDTC144WK | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA113EK vs PDTC144WK |
MMBTA13 | 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | PDTA113EK vs MMBTA13 |
PDTA123ES | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA113EK vs PDTA123ES |
FMMTA14TC | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA113EK vs FMMTA14TC |