Part Details for PDTA114EM,315 by NXP Semiconductors
Results Overview of PDTA114EM,315 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA114EM,315 Information
PDTA114EM,315 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTA114EM,315
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91757471
|
Verical | Trans Digital BJT PNP 50V 100mA 250mW Automotive 3-Pin DFN T/R Min Qty: 5629 Package Multiple: 1 | Americas - 7000 |
|
$0.0498 / $0.0666 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0398 / $0.0642 | Buy Now |
Part Details for PDTA114EM,315
PDTA114EM,315 CAD Models
PDTA114EM,315 Part Data Attributes
|
|
PDTA114EM,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114EM,315
NXP Semiconductors
PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ DFN 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | 1 X 0.60 Mm, 0.50 Mm Height, Leadless, Ultra Small, Plastic, Sc-101, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT883 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Built-In Bias Resistor Ratio Is 1 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 30 | |
| JESD-30 Code | R-PBCC-N3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for PDTA114EM,315
This table gives cross-reference parts and alternative options found for PDTA114EM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PDTA114EM | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | PDTA114EM,315 vs PDTA114EM |
| PDTA114EM | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTA114EM,315 vs PDTA114EM |
| PDTA114EMB | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTA114EM,315 vs PDTA114EMB |