Part Details for PDTA114YU by Philips Semiconductors
Results Overview of PDTA114YU by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTA114YU Information
PDTA114YU by Philips Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTA114YU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistors | 6909 |
|
RFQ |
Part Details for PDTA114YU
PDTA114YU CAD Models
PDTA114YU Part Data Attributes
|
|
PDTA114YU
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA114YU
Philips Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.1 A | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Transistor Element Material | Silicon |
Alternate Parts for PDTA114YU
This table gives cross-reference parts and alternative options found for PDTA114YU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114YU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PDTA114YU | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | PDTA114YU vs PDTA114YU |