-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6574
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 250 Mw, 100 Ma, 80 Rohs Compliant: Yes |Nexperia PDTA115ET,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.0370 / $0.1690 | Buy Now |
DISTI #
35AH4619
|
Newark | Pdta115Et/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PDTA115ET,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
93X4558
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 250 Mw, 100 Ma, 80 Rohs Compliant: Yes |Nexperia PDTA115ET,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
1727-3011-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8399 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
PDTA115ET,215
|
Avnet Americas | Trans Digital BJT PNP 50V 20mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA115ET,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTA115ET215
|
Mouser Electronics | Digital Transistors PDTA115ET/SOT23/TO-236AB RoHS: Compliant | 5682 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | PDTA115ET Series 50 V 20 mA SMT PNP Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0135 / $0.0157 | Buy Now |
|
Future Electronics | PDTA115ET Series 50 V 20 mA SMT PNP Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 57000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0135 / $0.0156 | Buy Now |
|
Rochester Electronics | PDTA115ET - Small Signal Bipolar Transistor, 0.02A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA115ET.215
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 5575 |
|
$0.0196 / $0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA115ET,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA115ET,215
Nexperia
PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA115ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA115ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA115ET,215 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm TO-236 3-Pin | NXP Semiconductors | PDTA115ET,215 vs PDTA115ET,215 |
PDTA115ET | Small Signal Bipolar Transistor | Nexperia | PDTA115ET,215 vs PDTA115ET |