-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3032
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA115TT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-PDTA115TT,215CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5900 In Stock |
|
$0.0153 / $0.1700 | Buy Now |
DISTI #
PDTA115TT,215
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA115TT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTA115TT215
|
Mouser Electronics | Digital Transistors PDTA115TT/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Future Electronics | PDTA115T series 50 V 100 mA Surface Mount PNP Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0141 / $0.0164 | Buy Now |
|
Rochester Electronics | PDTA115TT - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA115TT.215
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0196 / $0.0507 | RFQ |
DISTI #
PDTA115TT,215
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTA115TT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTA115TT,215
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R (Alt: PDTA115TT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA115TT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA115TT,215
Nexperia
PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA115TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA115TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA115TT | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA115TT,215 vs PDTA115TT |
PDTA115TT,215 | PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open TO-236 3-Pin | NXP Semiconductors | PDTA115TT,215 vs PDTA115TT,215 |