There are no models available for this part yet.
Overview of PDTA123EEF by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for PDTA123EEF by NXP Semiconductors
Part Data Attributes for PDTA123EEF by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-89
|
Package Description
|
PLASTIC, SC-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PDTA123EEF
This table gives cross-reference parts and alternative options found for PDTA123EEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA123EEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA123EEF | Small Signal Bipolar Transistor | Nexperia | PDTA123EEF vs PDTA123EEF |
DTA123EETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA123EEF vs DTA123EETR |
DTA123EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | PDTA123EEF vs DTA123EETL |
DTA123EE | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | PDTA123EEF vs DTA123EE |
DDTA123EE-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA123EEF vs DDTA123EE-7 |
PDTA123EE,115 | PDTA123E series - PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm SC-75 3-Pin | NXP Semiconductors | PDTA123EEF vs PDTA123EE,115 |
DDTA123EE-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA123EEF vs DDTA123EE-13 |
PDTA123EE,115 | PDTA123E series - PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us SC-75 3-Pin | Nexperia | PDTA123EEF vs PDTA123EE,115 |
DTA123EE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA123EEF vs DTA123EE |
PDTA123EEF,115 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN | NXP Semiconductors | PDTA123EEF vs PDTA123EEF,115 |