Part Details for PDTA143EUT/R by NXP Semiconductors
Overview of PDTA143EUT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA143EUT/R
PDTA143EUT/R CAD Models
PDTA143EUT/R Part Data Attributes:
|
PDTA143EUT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA143EUT/R
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA143EUT/R
This table gives cross-reference parts and alternative options found for PDTA143EUT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143EUT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA143EU-T | Small Signal Bipolar Transistor | Nexperia | PDTA143EUT/R vs PDTA143EU-T |
PDTA143EU,115 | PDTA143E series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA143EUT/R vs PDTA143EU,115 |
PDTA143EU | Small Signal Bipolar Transistor | Nexperia | PDTA143EUT/R vs PDTA143EU |
934044120115 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143EUT/R vs 934044120115 |
PDTA143EU-T | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143EUT/R vs PDTA143EU-T |
PDTA143EUT/R | Small Signal Bipolar Transistor | Nexperia | PDTA143EUT/R vs PDTA143EUT/R |