Part Details for PDTA143EUT/R by Nexperia
Overview of PDTA143EUT/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for PDTA143EUT/R
PDTA143EUT/R CAD Models
PDTA143EUT/R Part Data Attributes:
|
PDTA143EUT/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA143EUT/R
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA143EUT/R
This table gives cross-reference parts and alternative options found for PDTA143EUT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143EUT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA143EU | Small Signal Bipolar Transistor | Nexperia | PDTA143EUT/R vs PDTA143EU |
PDTA143EU-T | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143EUT/R vs PDTA143EU-T |
PDTA143EU,115 | PDTA143E series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA143EUT/R vs PDTA143EU,115 |
PDTA143EU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143EUT/R vs PDTA143EU |
PDTA143EUT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143EUT/R vs PDTA143EUT/R |
934044120115 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143EUT/R vs 934044120115 |
PDTA143EU,115 | PDTA143E series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA143EUT/R vs PDTA143EU,115 |