Part Details for PDTB123ET,235 by Nexperia
Results Overview of PDTB123ET,235 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTB123ET,235 Information
PDTB123ET,235 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PDTB123ET,235
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 5950 |
|
RFQ |
Part Details for PDTB123ET,235
PDTB123ET,235 CAD Models
PDTB123ET,235 Part Data Attributes
|
|
PDTB123ET,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTB123ET,235
Nexperia
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2017-02-01 | |
| Additional Feature | Built In Bias Resistance Ratio Is 1 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 40 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for PDTB123ET,235
This table gives cross-reference parts and alternative options found for PDTB123ET,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB123ET,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PDTB123ET | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PDTB123ET,235 vs PDTB123ET |