PDU-13256-10
Data Delay Devices Inc
Description: Delay Line, Programmable, 1-Func, 1-Tap, Complementary Output, Hybrid, PDIP48

Overview of PDU-13256-10 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6132-563 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6132-563ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MSS6132-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

CAD Models for PDU-13256-10 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDU-13256-10 by Data Delay Devices Inc

PDU-13256-10
Data Delay Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DATA DELAY DEVICES INC
Package Description
DIP, DIP48,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e0
Number of Functions
1
Number of Taps/Steps
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
220 mA
Programmable Delay Line
YES
Prop. Delay@Nom-Sup
2594 ns
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PDU-13256-10
    Data Delay Devices Inc
    Delay Line, Programmable, 1-Func, 1-Tap, Complementary Output, Hybrid, PDIP48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDU-13256-10 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDU-13256-10 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of PDU-13256-10 would you like to use for your alert(s)?
  • Please alert me when PDU-13256-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDU-13256-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDU-13256-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDU-13256-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDU-13256-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDU-13256-10 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: