Part Details for PDU30SWHVT19ATNET by CyberPower
Results Overview of PDU30SWHVT19ATNET by CyberPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDU30SWHVT19ATNET Information
PDU30SWHVT19ATNET by CyberPower is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PDU30SWHVT19ATNET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH5270
|
Newark | Pdu, 240Vac, 30A, 19Outlet, No. Of Outlets:19Outlets, Supply Voltage Vac:240V, Current Rating:30A, Length - Metric:236Mm, External Width - Metric:433.1Mm, Cable Length - Metric:3.05M, Length - Imperial:9.3", Product Range:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,043.5700 / $1,244.0800 | Buy Now |