Part Details for PDUMVR20NET by Tripp Lite
Results Overview of PDUMVR20NET by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDUMVR20NET Information
PDUMVR20NET by Tripp Lite is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PDUMVR20NET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70591249
|
RS | PDU SWITCHED 120V 20A 24 5-15/20R L6-30P / 5-20P VERTICAL 0U Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,491.8500 / $1,570.3700 | RFQ |