Part Details for PDW1C-04124-NN46 by L-com Inc
Overview of PDW1C-04124-NN46 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-041241LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 4 Positions, Non GW Compatible, with Post, Tray packing. | |
10136646-04124LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u\\ Tin plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | |
68604-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PDW1C-04124-NN46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2221
|
Newark | Mux/Demux, 4Ch, 1564.68Nm, 0.3W, No. Of Channels:4Channels, Wavelength Typ:1564.68Nm, Optical Power:300Mw, Length:156Mm, Width:101Mm, Height:28.3Mm, Insertion Loss:2.5Db, Return Loss:45Db, Operating Temperature Min:-20°C |L-Com PDW1C-04124-NN46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$141.4300 | Buy Now |
DISTI #
5073-PDW1C-04124-NN46-ND
|
DigiKey | DWDM, SINGLE LGX MUX/DEMUX, 4 C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$428.5300 | Buy Now |
DISTI #
73551015
|
RS | Passive DWDM, Plug-In Single LGX Combo, 4 Channels with 100 GHz spacing, ch 24 | L-com PDW1C-04124-NN46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$428.5800 | RFQ |
|
Onlinecomponents.com | DWDM, Single LGX Mux/Demux, 4 Ch 100 GHz, RoHS: Compliant | 0 |
|
$381.8600 / $404.1700 | Buy Now |
DISTI #
77731006
|
Verical | PDW1C-04124-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$342.8640 / $428.5800 | Buy Now |
DISTI #
69106114
|
Verical | PDW1C-04124-NN46 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$197.8042 | Buy Now |
DISTI #
PDW1C-04124-NN46
|
L-com US | The L-COM PDW1C-04124-NN46 is a DWDM Passive Filter with 4 DWDM Channels. The L-COM PDW1C-04124-NN46 is a standard LGX filter with Combo Mux/DeMux functionality. The L-COM PDW1C-04124-NN46 has 4 DWDM channels: ITU CH24-27 starting with Channel 24 (1558.98nm) and with 100GHz channel spacing. The L-COM PDW1C-04124-NN46 has LC/UPC connectors and has Monitor port option on Mux and Demux. The L-COM PDW1C-04124-NN46 also has an Express Channel for passing all DWDM channels not present on this filter through, making this a great upgradable solution. The L-COM PDW1C-04124-NN46 is a dual fiber filter with one sending muxed signal and the other receiving a composit signal for demuxing. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 5 |
|
$342.8600 / $428.5800 | Buy Now |
Part Details for PDW1C-04124-NN46
PDW1C-04124-NN46 CAD Models
PDW1C-04124-NN46 Part Data Attributes
Alternate Parts for PDW1C-04124-NN46
This table gives cross-reference parts and alternative options found for PDW1C-04124-NN46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDW1C-04124-NN46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDW1C-04124-NN46 | Wavelength Division Mux/Demux, | Infinite Electronics | PDW1C-04124-NN46 vs PDW1C-04124-NN46 |