Part Details for PDWER-01132-19N4 by L-com Inc
Results Overview of PDWER-01132-19N4 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 87901-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
| 68001-132HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 32 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for PDWER-01132-19N4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK2342
|
Newark | Passive Dwdm, Osp Ring Oadm, 1 Channel |L-Com PDWER-01132-19N4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$243.3000 / $270.3300 | Buy Now |
|
DISTI #
5073-PDWER-01132-19N4-ND
|
DigiKey | PASSIVE DWDM, OSP RING OADM, 1 C Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$264.8000 | Buy Now |
|
DISTI #
17-PDWER-01132-19N4
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Passive DWDM, OSP Ring OADM, 1 Channel RoHS: Compliant | 0 |
|
$228.6500 / $267.3300 | Order Now |
|
DISTI #
74002257
|
RS | Passive DWDM, OSP Ring OADM, 1 Channel Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$236.2700 / $256.8100 | RFQ |
|
|
Onlinecomponents.com | Passive DWDM, OSP Ring OADM, 1 Channel COO: United States RoHS: Compliant | 0 |
|
$227.6600 / $241.3600 | Buy Now |
|
DISTI #
77746259
|
Verical | PDWER-01132-19N4 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$230.3910 / $255.9900 | Buy Now |
|
DISTI #
PDWER-01132-19N4
|
L-com US | L-com's PDWER-01132-19N4 is a DWDM passive filter with 1 channel - ITU channel 32 and 100GHz spacing. PDWER-01132-19N4 is a OSP Ring OADM.L-com's PDWER-01132-19N4 has a monitor (1%) port and 1.0m 900um buffer fiber leads. PDWER-01132-19N4 monitor port taps 1% of the total signal power. This value is sufficient for use with monitoring and measurement devices, such as power meters or network analyzers. L-com's PDWER-01132-19N4 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 6 |
|
$230.3900 / $255.9900 | Buy Now |