-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3254
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia PDZ3.3BF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
1727-PDZ3.3BFCT-ND
|
DigiKey | DIODE ZENER 3.53V 400MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9957 In Stock |
|
$0.0149 / $0.1700 | Buy Now |
DISTI #
771-PDZ33BF
|
Mouser Electronics | Zener Diodes PDZ3.3B/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0150 / $0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0148 | Buy Now |
DISTI #
PDZ3.3BF
|
TTI | Zener Diodes PDZ3.3B/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0143 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZ3.3BF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDZ3.3BF
Nexperia
PDZ-B series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for PDZ3.3BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ3.3BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ3.3B/T1 | 3.425V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | PDZ3.3BF vs PDZ3.3B/T1 |
PDZ3.3BT/R | Zener Diode | Nexperia | PDZ3.3BF vs PDZ3.3BT/R |
PDZ3.3B,115 | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ3.3BF vs PDZ3.3B,115 |
PDZ3.3BZ | PDZ-B series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | PDZ3.3BF vs PDZ3.3BZ |
PDZ3.3B | Zener Diode, 3.3V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ3.3BF vs PDZ3.3B |
934054847135 | Zener Diode, 3.425V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ3.3BF vs 934054847135 |
934054847145 | Zener Diode, 3.425V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ3.3BF vs 934054847145 |
934054847115 | Zener Diode, 3.3V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ3.3BF vs 934054847115 |
PDZ3.3B-T | Zener Diode | Nexperia | PDZ3.3BF vs PDZ3.3B-T |
PDZ3.3B,145 | Zener Diode, 3.3V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | PDZ3.3BF vs PDZ3.3B,145 |