PDZ7.5B-R2-10001
PanJit Semiconductor
Description: Zener Diode, 7.5V V(Z), 2%, 0.4W,

Overview of PDZ7.5B-R2-10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

CAD Models for PDZ7.5B-R2-10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDZ7.5B-R2-10001 by PanJit Semiconductor

PDZ7.5B-R2-10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.4 W
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. PDZ7.5B-R2-10001
    PanJit Semiconductor
    Zener Diode, 7.5V V(Z), 2%, 0.4W,
    VS

Alternate Parts for PDZ7.5B-R2-10001

This table gives cross-reference parts and alternative options found for PDZ7.5B-R2-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZ7.5B-R2-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDZ7.5B_R1_10001 Zener Diode, 7.5V V(Z), 2%, 0.4W, PanJit Semiconductor PDZ7.5B-R2-10001 vs PDZ7.5B_R1_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDZ7.5B-R2-10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDZ7.5B-R2-10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PDZ7.5B-R2-10001 would you like to use for your alert(s)?
  • Please alert me when PDZ7.5B-R2-10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDZ7.5B-R2-10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDZ7.5B-R2-10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDZ7.5B-R2-10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDZ7.5B-R2-10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDZ7.5B-R2-10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: