Part Details for PDZ7.5B_R1_10001 by PanJit Semiconductor
Overview of PDZ7.5B_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for PDZ7.5B_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PDZ7.5B_R1_10001
|
Mouser Electronics | Zener Diodes 400mW ZENER 7.4V RoHS: Compliant | 0 |
|
$0.0230 / $0.0400 | Order Now |
|
NAC | 400mW,ZENER,SOD-323,7.4V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PDZ7.5B_R1_10001
PDZ7.5B_R1_10001 CAD Models
PDZ7.5B_R1_10001 Part Data Attributes
|
PDZ7.5B_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZ7.5B_R1_10001
PanJit Semiconductor
Zener Diode, 7.5V V(Z), 2%, 0.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |