-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8480
|
Newark | Zener Diode, 33V, 1W, Sod-128, Zener Voltage Vz Typ:33V, Power Dissipation Pd:1W, Diode Case Style:Sod-128, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Pdzvtf Series, Automotive Rohs Compliant: Yes |Rohm PDZVTFTR33B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1090 | Buy Now |
DISTI #
PDZVTFTR33BCT-ND
|
DigiKey | DIODE ZENER 35V 1W PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6614 In Stock |
|
$0.0925 / $0.5800 | Buy Now |
DISTI #
PDZVTFTR33B
|
Avnet Americas | Zener Single Diode, 33 V, 1 W, SOD-128, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: PDZVTFTR33B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
755-PDZVTFTR33B
|
Mouser Electronics | Zener Diodes 33-37V 10mA SOD-128, PMDTM RoHS: Compliant | 3534 |
|
$0.0920 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
|
Quest Components | 2295 |
|
$0.2460 / $0.6150 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.0808 / $3.6328 | Buy Now |
DISTI #
C1S625901926260
|
Chip1Stop | 1W 33V, SOD-128, High Power Zener Diode for Automotive RoHS: Compliant Container: Bulk | 600 |
|
$0.1820 / $0.4120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2869 |
|
$0.1230 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTFTR33B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTFTR33B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-04-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.72% | |
Working Test Current | 10 mA |