Part Details for PE-53912LT by Pulse Electronics Corporation
Overview of PE-53912LT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for PE-53912LT
PE-53912LT CAD Models
PE-53912LT Part Data Attributes
|
PE-53912LT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53912LT
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 250V, 2.5A, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.9 mm | |
Inductance | 1800 µH | |
Length | 19.56 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V |