Part Details for PE-63588 by Pulse Electronics Corporation
Overview of PE-63588 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-63588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | CURRENT SENSE TRANSFORMER, 20A, 1:200 | 89 |
|
Buy Now | |
|
Quest Components | CURRENT SENSE TRANSFORMER, 20A, 1:200 | 96 |
|
$8.2207 / $13.3308 | Buy Now |
Part Details for PE-63588
PE-63588 CAD Models
PE-63588 Part Data Attributes:
|
PE-63588
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-63588
Pulse Electronics Corporation
Current Sense Transformer, 20A, 1:200
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Approvals | VDE | |
DC Unbalance Current-Max | 20000 mA | |
Height | 17.78 mm | |
Length | 22.86 mm | |
Load Resistance | 200 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 17.78 mm |
Alternate Parts for PE-63588
This table gives cross-reference parts and alternative options found for PE-63588. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-63588, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-20102 | Current Sense Transformer, 20A | Rhombus Industries Inc | PE-63588 vs T-20102 |