Part Details for PE-63588NL by Pulse Electronics Corporation
Overview of PE-63588NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-63588NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1885-ND
|
DigiKey | CURR SENSE XFMR 20A T/H Min Qty: 1 Lead time: 12 Weeks Container: Tray |
456 In Stock |
|
$2.7780 / $5.2000 | Buy Now |
DISTI #
673-PE-63588NL
|
Mouser Electronics | Current Transformers THT Current Sense 80mH 200Ohms RoHS: Compliant | 473 |
|
$2.7700 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 40 Container: Tray | 0Tray |
|
$2.3700 | Buy Now |
DISTI #
35161991
|
Verical | Current Transformer 200:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal PC Pin Thru-Hole Min Qty: 77 Package Multiple: 1 Date Code: 1822 | Americas - 1030 |
|
$1.8200 | Buy Now |
DISTI #
69080663
|
Verical | Current Transformer 200:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal PC Pin Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 2319 | Americas - 380 |
|
$3.4355 / $4.6225 | Buy Now |
DISTI #
PE-63588NL
|
TTI | Current Transformers THT Current Sense 80mH 200Ohms pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1336 In Stock |
|
$2.9300 / $3.1400 | Buy Now |
Part Details for PE-63588NL
PE-63588NL CAD Models
PE-63588NL Part Data Attributes:
|
PE-63588NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-63588NL
Pulse Electronics Corporation
Current Sense Transformer, 20A, 200:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Application | POWER | |
Approvals | VDE | |
DC Unbalance Current-Max | 20000 mA | |
Height | 17.78 mm | |
Isolation Voltage | 3750 V | |
Length | 22.86 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 17.78 mm |
Alternate Parts for PE-63588NL
This table gives cross-reference parts and alternative options found for PE-63588NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-63588NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-20102 | Current Sense Transformer, 20A | Rhombus Industries Inc | PE-63588NL vs T-20102 |