Part Details for PE-64943 by Pulse Electronics Corporation
Overview of PE-64943 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-64943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4958 |
|
RFQ | ||
|
Quest Components | TELECOM TRANSFORMER | 589 |
|
$4.4000 / $12.0000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE64943) | 589 |
|
$4.4000 / $12.0000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 4 |
|
$12.6000 / $13.5000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER (Also Known As: PE64943) | 4 |
|
$12.6000 / $13.5000 | Buy Now |
Part Details for PE-64943
PE-64943 CAD Models
PE-64943 Part Data Attributes
|
PE-64943
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64943
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:2CT | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.89 mm |
Alternate Parts for PE-64943
This table gives cross-reference parts and alternative options found for PE-64943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-64943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-64943A | Telecom Transformer | Pulse Electronics Corporation | PE-64943 vs PE-64943A |