Part Details for PE-65388NL by Pulse Electronics Corporation
Overview of PE-65388NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PE-65388NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-65388NL-ND
|
DigiKey | XFRMR T1/CEPT/ISDN-PRI 1:1.15CT Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-65388NL
|
Avnet Americas | Telecom Transformer 1:1.15 1500Vrms 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR Through Hole - Rail/Tube (Alt: PE-65388NL) RoHS: Compliant Min Qty: 3000 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |
DISTI #
000000000001646041
|
Sager | Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH .9Ohms 1-Port | 0 |
|
Buy Now |
Part Details for PE-65388NL
PE-65388NL CAD Models
PE-65388NL Part Data Attributes
|
PE-65388NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65388NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.15CT | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.89 mm |
Alternate Parts for PE-65388NL
This table gives cross-reference parts and alternative options found for PE-65388NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65388NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65774T | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65774T |
PE-65778T | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65778T |
PE-65822T | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65822T |
PE-65770R | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65770R |
T-10226 | Telecom Transformer | Rhombus Industries Inc | PE-65388NL vs T-10226 |
B4033T | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs B4033T |
PE-65755R | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65755R |
PE-65778R | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65778R |
PE-65755NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65388NL vs PE-65755NL |
PE-65770T | Telecom Transformer | Pulse Electronics Corporation | PE-65388NL vs PE-65770T |