Part Details for PE-65798T by Pulse Electronics Corporation
Overview of PE-65798T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for PE-65798T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER, ISDN APPLICATION(S), 1:2.5, 1:2.5 | 4 |
|
$3.7800 / $5.6700 | Buy Now |
DISTI #
PE-65798T
|
Avnet Abacus | TRANSFORMER (Alt: PE-65798T) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |
Part Details for PE-65798T
PE-65798T CAD Models
PE-65798T Part Data Attributes
|
PE-65798T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65798T
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:2.5; 1:2.5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 9.91 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5; 1:2.5 | |
Width | 13.46 mm |
Alternate Parts for PE-65798T
This table gives cross-reference parts and alternative options found for PE-65798T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65798T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65798 | Datacom Transformer, ISDN Application(s), 1:2.5; 1:2.5 | Pulse Electronics Corporation | PE-65798T vs PE-65798 |
PE-65798R | Datacom Transformer, ISDN Application(s), 1:2.5; 1:2.5 | Pulse Electronics Corporation | PE-65798T vs PE-65798R |