Part Details for PE-65854NLT by Pulse Electronics Corporation
Overview of PE-65854NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65854NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9563
|
Newark | Choke,sgl,cm 4-W, 47Uh, Smt, Tr, Npb/T&r |Pulse PE-65854NLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.1700 | Buy Now |
DISTI #
553-PE-65854NLTCT-ND
|
DigiKey | CMC 4LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1511 In Stock |
|
$2.7106 / $5.3200 | Buy Now |
DISTI #
PE-65854NLT
|
Avnet Americas | Telecom Transformer 0.4Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-65854NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$2.4442 / $2.7797 | Buy Now |
DISTI #
673-PE-65854NLT
|
Mouser Electronics | Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms RoHS: Compliant | 371 |
|
$2.7400 / $5.3200 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 47uH 29dB 0.4Ohm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 47uH 29dB 0.4Ohm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 4-W, 47.0UH, SMT, T&R NPB RoHS: Compliant | Alternative Product Available |
|
$2.3800 / $6.5200 | Buy Now |
|
Bristol Electronics | 1138 |
|
RFQ | ||
DISTI #
PE-65854NLT
|
TTI | Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.6600 / $2.7100 | Buy Now |
DISTI #
PE-65854NLT
|
Avnet Americas | Telecom Transformer 0.4Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-65854NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$2.4442 / $2.7797 | Buy Now |
Part Details for PE-65854NLT
PE-65854NLT CAD Models
PE-65854NLT Part Data Attributes
|
PE-65854NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65854NLT
Pulse Electronics Corporation
Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 2.5 mm | |
Inductance | 47 µH | |
Length | 9.14 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Packing Method | TAPE AND REEL |