Part Details for PE-65855NL by Pulse Electronics Corporation
Overview of PE-65855NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-65855NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9564
|
Newark | Choke,sgl,cm,2-W,4.7Mh, Smt, Tu,npb/Tube |Pulse PE-65855NL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $1.9800 | Buy Now |
DISTI #
553-1897-5-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1016 In Stock |
|
$1.9530 / $3.8400 | Buy Now |
DISTI #
PE-65855NL
|
Avnet Americas | Transformer Misc 500Vrms 10.16 X 8.76 X 6.35mm Surface Mount - Rail/Tube (Alt: PE-65855NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 7 Weeks, 6 Days Container: Tube | 0 |
|
$1.7610 / $2.0027 | Buy Now |
DISTI #
673-PE-65855NL
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm RoHS: Compliant | 1647 |
|
$1.9500 / $3.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 2-W, 4.7MH, SMT, TU, NPB RoHS: Compliant |
1000 In Stock |
|
$1.7500 / $2.5900 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
PE-65855NL
|
TTI | Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.0700 | Buy Now |
DISTI #
PE-65855NL
|
Avnet Americas | Transformer Misc 500Vrms 10.16 X 8.76 X 6.35mm Surface Mount - Rail/Tube (Alt: PE-65855NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 7 Weeks, 6 Days Container: Tube | 0 |
|
$1.7610 / $2.0027 | Buy Now |
DISTI #
PE-65855NL
|
Avnet Americas | Transformer Misc 500Vrms 10.16 X 8.76 X 6.35mm Surface Mount - Rail/Tube (Alt: PE-65855NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 7 Weeks, 6 Days Container: Tube | 0 |
|
$1.7610 / $2.0027 | Buy Now |
Part Details for PE-65855NL
PE-65855NL CAD Models
PE-65855NL Part Data Attributes
|
PE-65855NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65855NL
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 1 Ω | |
Filter Type | TELECOM FILTER | |
Height | 6.35 mm | |
Inductance | 4700 µH | |
Length | 8.76 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | TUBE |