Part Details for PE-65968NLT by Pulse Electronics Corporation
Overview of PE-65968NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PE-65968NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-65968NLTCT-ND
|
DigiKey | XFRMR T3/DS3/E3/STS-1 1:2CT SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1205 In Stock |
|
$3.9859 / $6.8700 | Buy Now |
DISTI #
PE-65968NLT
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms Surface Mount - Tape and Reel (Alt: PE-65968NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$3.4702 / $3.9465 | Buy Now |
DISTI #
673-PE-65968NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port RoHS: Compliant | 990 |
|
$3.9800 / $6.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | XFMR, SGL,T3-E3, 19UH, 1:2CT, THT MSL4, T&R, RPB RoHS: Compliant | 0 |
|
$3.3800 / $9.2500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 385 |
|
$1.9286 / $4.7040 | Buy Now |
|
Quest Components | 308 |
|
$2.7300 / $6.3000 | Buy Now | |
|
Quest Components | 240 |
|
$4.7916 / $8.7120 | Buy Now | |
DISTI #
PE-65968NLT
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms Surface Mount - Tape and Reel (Alt: PE-65968NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
$3.4702 / $3.9465 | Buy Now |
Part Details for PE-65968NLT
PE-65968NLT CAD Models
PE-65968NLT Part Data Attributes
|
PE-65968NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65968NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Additional Feature | HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT | |
Approvals | UL | |
Height | 6.35 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |
Alternate Parts for PE-65968NLT
This table gives cross-reference parts and alternative options found for PE-65968NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65968NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65968 | Telecom Transformer | Pulse Electronics Corporation | PE-65968NLT vs PE-65968 |