Part Details for PE-68210NL by Pulse Electronics Corporation
Overview of PE-68210NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68210NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9579
|
Newark | Xfmr, toroid, cs, slic, Npb/Tray |Pulse PE-68210NL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.8200 | Buy Now |
DISTI #
553-1743-5-ND
|
DigiKey | CURR SENSE XFMR 1:1:50 SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
884 In Stock |
|
$1.8286 / $3.7200 | Buy Now |
DISTI #
PE-68210NL
|
Avnet Americas | Current Transformer 1:1:50 500Vrms 0.001Ohm Prim. DCR 0.38Ohm Sec. DCR 15000mA Surface Mount - Trays (Alt: PE-68210NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.6199 / $1.8422 | Buy Now |
DISTI #
673-PE-68210NL
|
Mouser Electronics | Current Transformers SMD Current Sense 3800uH .38Ohms RoHS: Compliant | 10 |
|
$2.0000 / $3.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.5000 | Buy Now |
DISTI #
33076798
|
Verical | Current Transformer 1:1:50 500Vrms 0.001Ohm Prim. DCR 0.38Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1645 | Americas - 61 |
|
$1.4973 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$1.6744 / $2.5760 | Buy Now |
DISTI #
PE-68210NL
|
TTI | Current Transformers SMD Current Sense 3800uH .38Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 850 In Stock |
|
$1.5600 / $3.5800 | Buy Now |
DISTI #
000000000002154091
|
Sager | Current Transformers SMD Current Sense 3800uH .38Ohms Min Qty: 1000 | 0 |
|
$1.6700 | Buy Now |
Part Details for PE-68210NL
PE-68210NL CAD Models
PE-68210NL Part Data Attributes
|
PE-68210NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68210NL
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:1:50, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 7.11 mm | |
Length | 12.57 mm | |
Load Resistance | 25 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3800 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:50 | |
Width | 12.45 mm |