Part Details for PE-68624NL by Pulse Electronics Corporation
Overview of PE-68624NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68624NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3191
|
Newark | Common Mode Filter, 47Uh, Smd, Dc Current Rating:-, Inductance:47Μh, Product Range:-, Impedance:-, Product Length:6.6Mm, Product Width:8.64Mm, Product Height:2.49Mm, Qualification:-, Common Mode Filter Case:8.64Mm X 6.6Mm X 2.49Mm Rohs Compliant: Yes |Pulse Electronics PE-68624NL Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2900 | Buy Now |
DISTI #
553-1903-5-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1045 In Stock |
|
$2.2560 / $4.4300 | Buy Now |
DISTI #
PE-68624NL
|
Avnet Americas | Telecom Transformer 0.4Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68624NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$2.0343 / $2.3135 | Buy Now |
DISTI #
673-PE-68624NL
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms RoHS: Compliant | 378 |
|
$2.2800 / $3.3600 | Buy Now |
|
Future Electronics | PE Series 400 mOhm 2 Line Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Container: Tray | 510Tray |
|
$2.1600 / $2.3300 | Buy Now |
|
Future Electronics | PE Series 400 mOhm 2 Line Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 85 Container: Tray | 0Tray |
|
$2.1600 / $2.3300 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 2-W, 47.0UH, SMT, TU NPB RoHS: Compliant |
669 In Stock |
|
$2.0000 / $2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $2.5500 | Buy Now |
|
Bristol Electronics | 704 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, TELECOM FILTER (Also Known As: PE68624NL) | 563 |
|
$1.4025 / $3.4000 | Buy Now |
Part Details for PE-68624NL
PE-68624NL CAD Models
PE-68624NL Part Data Attributes
|
PE-68624NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68624NL
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 2.49 mm | |
Inductance | 47 µH | |
Length | 8.64 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Width | 6.6 mm |